Festo NECL Power Supply Socket, 8166793
- RS Stock No.:
- 651-357
- Mfr. Part No.:
- NECL-L12G5-C2-Q10
- Brand:
- Festo
Subtotal (1 unit)*
£35.20
(exc. VAT)
£42.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.20 |
*price indicative
- RS Stock No.:
- 651-357
- Mfr. Part No.:
- NECL-L12G5-C2-Q10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Power Supply Socket | |
| Manufacturer Series | NECL | |
| Model Number | 8166793 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Power Supply Socket | ||
Manufacturer Series NECL | ||
Model Number 8166793 | ||
- COO (Country of Origin):
- DE
The Festo Power supply socket is engineered for reliable electrical connections in various applications. With its M12x1 L-coded connector system designed in compliance with EN 61076-2-111, this socket ensures optimal connectivity for power distribution. Its robust design includes a threaded mounting type, providing enhanced stability and security. Operating effectively within a vast temperature range of -40 °C to 105 °C, the socket caters to diverse environmental conditions, making it ideal for industrial settings. Additionally, with a weight of just 50.37g, it combines efficiency with practicality, offering seamless integration into your systems.
Recognised by c UL us which ensuring compliance with safety standards
Threaded mounting type enhances stability for secure installations
Straight cable outlet facilitates straightforward wiring
Degree of protection IP65 and IP67 for reliable performance in demanding conditions
Corrosion resistance class CRC 1 for low corrosion stress environments
Constructed from RoHS compliant materials for eco friendly usage
Threaded mounting type enhances stability for secure installations
Straight cable outlet facilitates straightforward wiring
Degree of protection IP65 and IP67 for reliable performance in demanding conditions
Corrosion resistance class CRC 1 for low corrosion stress environments
Constructed from RoHS compliant materials for eco friendly usage
