Festo NECL Power Supply Socket, 8166794

Subtotal (1 unit)*

£37.47

(exc. VAT)

£44.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.47

*price indicative

RS Stock No.:
651-042
Mfr. Part No.:
NECL-L12W5-C2-Q10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Power Supply Socket

Manufacturer Series

NECL

Model Number

8166794

COO (Country of Origin):
DE
The Festo Power supply socket designed for robust applications. Engineered in compliance with the EN 61076-2-111 standard, this socket offers secure connections while supporting operational voltages of up to 63 V. Its angled cable outlet provides flexibility during installation and can be easily rotated up to 72 degrees, ensuring versatility in tight spaces. With a weight of 53.58 g and exceptional protective ratings of IP65 and IP67, this product is engineered for reliability in challenging environments, making it an ideal choice for industrial settings.

Approval from c UL us which ensuring recognised safety standards
Threaded mounting type for secure installation
Five connections/cores for versatile electrical configuration
Immunity to surge up to 1.5 kV enhancing durability
Permissible cable diameter of 8 to 13 mm for flexible application
Conformance to RoHS for environmental sustainability

Related links