Festo NECL Plug, 8166792

Subtotal (1 unit)*

£37.47

(exc. VAT)

£44.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.47

*price indicative

RS Stock No.:
651-358
Mfr. Part No.:
NECL-S-L12W5-C2-Q10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Plug

Manufacturer Series

NECL

Model Number

8166792

COO (Country of Origin):
DE
The Festo Power Supply Plug is engineered for robust connectivity in demanding environments, ensuring reliable electrical performance across various applications. It features an M12x1 L-coded connector system in compliance with EN 61076-2-111, designed to withstand operational voltage levels up to 63 V. With a high degree of protection and resistance to environmental challenges, this product is suitable for installations where durability and security are essential. Its thoughtful construction allows for easy installation with a threaded mounting type and angled cable outlet, which can be rotated for flexibility in tight spaces. The plug meets stringent standards for safety and reliability, setting a benchmark in quality.

Recognised by c UL us enhancing reliability in various applications
Versatile threaded mounting for secure installation
Screw terminal connector system enhances durability and ease of use
IP65 and IP67 ratings provide high protection against dust and water
RoHS compliant materials underscore commitment to safety and environmental standards

Related links