Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 10mm Bore
- RS Stock No.:
- 651-667
- Mfr. Part No.:
- DFPD-N-10-RP-90-RD-F03
- Brand:
- Festo
Subtotal (1 unit)*
£69.05
(exc. VAT)
£82.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.05 |
*price indicative
- RS Stock No.:
- 651-667
- Mfr. Part No.:
- DFPD-N-10-RP-90-RD-F03
- Brand:
- Festo
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
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Double | |
| Bore | 10mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Double | ||
Bore 10mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IN
The Festo quarter turn actuator is designed for robust performance in various applications, providing double-acting operation using a reliable rack and pinion design. Its versatility is highlighted by an optional mounting position and compliance with ISO standards for fitting and valve connections. This actuator excels in environments requiring precise control, featuring adjustable end-position ranges for enhanced operational flexibility. With a significant operational torque of 10.3 Nm at both 0° and 90° swivel angles, it is engineered to meet both low and high demand operational safety levels, certified to SIL 2 and SIL 1 respectively. Additionally, its construction ensures compatibility with explosion-protection standards, making it suitable for use in hazardous environments.
Certified to safety integrity levels SIL 2 and SIL 1 for operational reliability
Robust build materials ensure long-lasting performance in diverse conditions
Compact design optimizes installation space without compromising strength
Pneumatic connection facilitates easy integration with existing systems
Robust build materials ensure long-lasting performance in diverse conditions
Compact design optimizes installation space without compromising strength
Pneumatic connection facilitates easy integration with existing systems
Related links
- Festo DFPD Series 8 bar Double Action Rotary Actuator 10mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 10mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 20mm Bore