Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore
- RS Stock No.:
- 651-263
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS60-F03
- Brand:
- Festo
Subtotal (1 unit)*
£103.88
(exc. VAT)
£124.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.88 |
*price indicative
- RS Stock No.:
- 651-263
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS60-F03
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 20mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 20mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IN
The Festo quarter turn actuator is engineered to provide precise control in a variety of applications, ensuring reliable operation under optimal conditions. This innovative actuator features a robust rack and pinion design which allows for a swivel angle of 90 degrees, making it suitable for numerous valve types. With versatile mounting options and compliance to standards such as ISO 5211, it accommodates various installations seamlessly. The actuator is equipped with a safety function that transitions to a defined position should air supply be cut, leveraging spring force for consistent performance. Designed for low demand to high demand operational modes, this actuator is certified for safety in challenging environments, ensuring its reliability and durability across many applications.
Adaptable to a broad range of mounting positions for increased installation flexibility
Pneumatic connection of 1/8 NPT simplifies integration into existing systems
Engineered with high-quality materials for maximum durability and performance
Complies with rigorous environmental standards ensuring responsible operation
Pneumatic connection of 1/8 NPT simplifies integration into existing systems
Engineered with high-quality materials for maximum durability and performance
Complies with rigorous environmental standards ensuring responsible operation
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 10mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore



