Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle

Subtotal (1 unit)*

£3,225.36

(exc. VAT)

£3,870.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,225.36

*price indicative

RS Stock No.:
351-141
Mfr. Part No.:
DFPD-N-2300-RP-90-RS45-F16-X-R3-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IT
The Festo quarter turn actuator redefines precision and reliability in automation systems. Engineered to deliver unmatched performance, it features a robust rack and pinion design, ensuring efficient operation even in demanding environments. With its lightweight aluminium construction and multiple certification for safety functions, this actuator is well-suited for both industrial and commercial applications. Its versatile mounting position and compliance with international standards provide flexibility for integration into various systems. Whether for safety-critical operations or dynamic processes, this actuator stands out as a dependable choice, ensuring seamless control over valve operations.

Designed with a dual safety function for added reliability
Complies with stringent explosion protection standards
Offers a wide operational temperature range for versatile use
Lightweight yet sturdy construction for ease of installation
Single acting mode optimises performance and efficiency
Provides end position adjustment for tailored performance
Manufactured with RoHS compliant materials for environmental consideration

Related links