Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 344-244
- Mfr. Part No.:
- DFPD-N-2300-RP-90-RS35-F16-X-R3-C
- Brand:
- Festo
Subtotal (1 unit)*
£3,118.35
(exc. VAT)
£3,742.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,118.35 |
*price indicative
- RS Stock No.:
- 344-244
- Mfr. Part No.:
- DFPD-N-2300-RP-90-RS35-F16-X-R3-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered to deliver exceptional reliability and precision in automating valve mechanisms. Designed with a rack and pinion mechanism, it offers a seamless operation across a swath of industrial applications. Its robust construction combined with a compact footprint makes it a versatile choice for various mounting configurations, ensuring optimal adaptability in diverse operating environments. With features such as safety certifications and a wide operational pressure range, this actuator ensures safe and efficient performance, meeting stringent industry standards. Its intelligent design includes multiple safety functions, making it a reliable choice for high-demand scenarios, boosting operational efficiency and overall system performance in critical applications.
Single-acting operation optimizes performance in various applications
Safety Integrity Level (SIL) compliance enhances operational safety
Versatile mounting positions facilitate easy integration into existing systems
Robust torque capabilities ensure powerful handling of valve controls
Extensive ambient temperature range allows operation in harsh environments
Safety Integrity Level (SIL) compliance enhances operational safety
Versatile mounting positions facilitate easy integration into existing systems
Robust torque capabilities ensure powerful handling of valve controls
Extensive ambient temperature range allows operation in harsh environments
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m



