Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 343-835
- Mfr. Part No.:
- DFPD-2300-RP-90-RS60-F16-R3-C
- Brand:
- Festo
Subtotal (1 unit)*
£3,385.91
(exc. VAT)
£4,063.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3,385.91 |
*price indicative
- RS Stock No.:
- 343-835
- Mfr. Part No.:
- DFPD-2300-RP-90-RS60-F16-R3-C
- Brand:
- Festo
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
Brand | Festo | |
Rotary Angle | 90° | |
Action | Single | |
Manufacturer Series | DFPD | |
Maximum Operating Pressure | 8 bar | |
Select all | ||
---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo Semi-rotary drive revolutionises valve actuation with its innovative design, combining exceptional reliability and efficiency. This model stands out with its rack and pinion mechanism, ensuring smooth operation and precise control. Built with robust materials such as anodised aluminium alloy and high-alloy stainless steel, it withstands demanding environments while maintaining performance. Its impressive adaptability allows for a variety of mounting positions, making it suitable for diverse applications in industrial settings. Additionally, the safety features, including a defined safety switching position when air is cut off, add an essential layer of reliability, ensuring user confidence and compliance with safety standards. With certifications that align with stringent international standards, this actuator is a dependable choice for challenging applications requiring controlled motion.
Size of the valve actuator ensures compatibility across various systems
Single acting mode provides efficient operation for specific applications
End position adjustment range facilitates fine tuning for optimal performance
High torque capabilities accommodate demanding operational requirements
Compliant materials ensure durability and adherence to industry standards
Robust explosion protection design enhances safety in hazardous environments
Single acting mode provides efficient operation for specific applications
End position adjustment range facilitates fine tuning for optimal performance
High torque capabilities accommodate demanding operational requirements
Compliant materials ensure durability and adherence to industry standards
Robust explosion protection design enhances safety in hazardous environments
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m