Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 343-627
- Mfr. Part No.:
- DFPD-N-2300-RP-90-RS60-F16-X-R3-C
- Brand:
- Festo
Subtotal (1 unit)*
£3,385.91
(exc. VAT)
£4,063.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3,385.91 |
*price indicative
- RS Stock No.:
- 343-627
- Mfr. Part No.:
- DFPD-N-2300-RP-90-RS60-F16-X-R3-C
- Brand:
- Festo
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
Brand | Festo | |
Rotary Angle | 90° | |
Action | Single | |
Manufacturer Series | DFPD | |
Maximum Operating Pressure | 8 bar | |
Select all | ||
---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo Quarter turn actuator revolutionises the efficacy of valve control in various industrial applications. Engineered for robust performance, its rack and pinion design delivers exceptional torque and reliability under increasing loads. The actuator assures seamless operation with a swivelling angle of 90 degrees and boasts an adjustable end-position feature, catering to the precise requirements of modern automation. Certified for safety functions up to SIL 2, it ensures compliance with stringent industrial safety standards, making it an excellent choice for critical applications. From its high-quality materials to its innovative design, this actuator embodies durability and efficiency, ready to meet the demands of diverse environments.
Designed with a single-acting mode for maximum reliability
Offers a versatile mounting position to suit various setups
Enhances operational longevity with lubricated and non-lubricated options
Robust construction materials resistant to corrosion and wear
Offers a versatile mounting position to suit various setups
Enhances operational longevity with lubricated and non-lubricated options
Robust construction materials resistant to corrosion and wear
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- CK Polyester, 4 Pocket Tool Belt Pouch