Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 342-343
- Mfr. Part No.:
- DFPD-2300-RP-90-RS60-F16-X-R3-C
- Brand:
- Festo
Subtotal (1 unit)*
£3,240.58
(exc. VAT)
£3,888.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,240.58 |
*price indicative
- RS Stock No.:
- 342-343
- Mfr. Part No.:
- DFPD-2300-RP-90-RS60-F16-X-R3-C
- Brand:
- Festo
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
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo Quarter turn actuator is engineered for precision and reliability, featuring advanced safety functions and robust construction suited for demanding environments. With its compact design and versatile mounting options, it provides a seamless solution for automated valve control across various industrial applications. The actuator not only meets stringent safety standards but also optimises performance with high torque capabilities and efficient air consumption. Designed with user convenience in mind, it's compatible with standard fittings and supports a range of connection options, making integration into existing systems straightforward.
Single acting operation enhances reliability in critical applications
Robust construction ensures durability under extreme conditions
Versatile mounting position suitable for varied installation requirements
Incorporates safety integrity levels (SIL) suitable for low and high demand modes
Explosion protection certification confirms suitability for hazardous environments
Integrated features support efficient and smooth valve control
Robust construction ensures durability under extreme conditions
Versatile mounting position suitable for varied installation requirements
Incorporates safety integrity levels (SIL) suitable for low and high demand modes
Explosion protection certification confirms suitability for hazardous environments
Integrated features support efficient and smooth valve control
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer