Parker 0.01 μm Replacement Filter Element for Hypefilter

Subtotal (1 unit)*

£183.63

(exc. VAT)

£220.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.63

*price indicative

RS Stock No.:
824-976
Mfr. Part No.:
S175-ELZ
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

0.01μm

Product Type

Replacement Filter Element

For Use With

Hypefilter

For Removal

Dry Particles, Oil Vapour

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker compressed Air filter element is a high-efficiency replacement designed to enhance Air quality by effectively removing contaminants. Its Advanced technology ensures optimal performance in diverse industrial applications.

High efficiency coalescing filter element removes oil vapour and particulates down to 0.01 Micron

Designed for use with Hypefilter housings (HFN and NFF) for compatibility and ease of installation

Recommended element change interval of 12 months for reliable performance

Ideal for use in industrial manufacturing, food and beverage, automotive, electronics, pharmaceuticals, and medical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy