Parker Replacement Filter Element for Hypefilter housing
- RS Stock No.:
- 824-636
- Mfr. Part No.:
- C030-ELZ
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£75.82
(exc. VAT)
£90.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.82 |
*price indicative
- RS Stock No.:
- 824-636
- Mfr. Part No.:
- C030-ELZ
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | Hypefilter housing | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With Hypefilter housing | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker Genuine Replacement Compressed Air Filter Element provides essential filtration for maintaining Air quality in industrial settings. It effectively removes oil vapour and particulates to ensure optimal performance in critical applications.
Designed for oil vapour removal and filtration efficiency
Compatible with Hypefilter housings to ensure reliable operation
Micron rating specified as N/A, ensuring high Air purity levels
Single element design simplifies replacement and maintenance
Related links
- Parker Replacement Filter Element for Hypefilter housing
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 1 μm Replacement Filter Element for Hypefilter
- Parker 0.01 μm Replacement Filter Element for Hypefilter
- Parker Replacement Filter Element for PX055 / P055 Housing
- Parker Replacement Filter Element for PX040 / P040 Housing
- Parker Replacement Filter Element for OIL-Xplus 0058G Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 045 Housing
