Parker 1 μm Replacement Filter Element for Hypefilter
- RS Stock No.:
- 823-210
- Mfr. Part No.:
- P205-ELZ
- Brand:
- Parker
Subtotal (1 unit)*
£273.75
(exc. VAT)
£328.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.75 |
*price indicative
- RS Stock No.:
- 823-210
- Mfr. Part No.:
- P205-ELZ
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 1μm | |
| For Use With | Hypefilter | |
| For Removal | Dry Particles, Oil Vapour | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 1μm | ||
For Use With Hypefilter | ||
For Removal Dry Particles, Oil Vapour | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker genuine replacement Air filter element designed for removing contaminants such as water, vapour, and particulates from compressed Air. It ensures optimal filtration performance for various industrial applications.
Micron rating down to 1 Micron for enhanced filtration efficiency
Single element design simplifies installation and maintenance
Suitable for general purpose coalescing applications
Specifically designed for use with Hyperfilter housings, ensuring compatibility
Industry-recommended element change interval of 12 months
Related links
- Parker 1 μm Replacement Filter Element for Hypefilter
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 0.01 μm Replacement Filter Element for Hypefilter
- Parker Replacement Filter Element for Hypefilter housing
- Parker 1 μm Replacement Filter Element for OIL-Xplus 0430G Housing
- Parker 1 μm Replacement Filter Element for OIL-X EVOLUTION 035 Housing
- Parker 1 μm Replacement Filter Element for OIL-Xplus 0330G and 1000G Housing
- Parker Replacement Filter Element for Filter
