Parker 1 μm Replacement Filter Element for OIL-X EVOLUTION 035 Housing
- RS Stock No.:
- 824-628
- Mfr. Part No.:
- 035AO
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£191.06
(exc. VAT)
£229.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £191.06 |
*price indicative
- RS Stock No.:
- 824-628
- Mfr. Part No.:
- 035AO
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 1μm | |
| For Use With | OIL-X EVOLUTION 035 Housing | |
| Material | Aluminium | |
| For Removal | Oil-X Evolution AC010 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 1μm | ||
For Use With OIL-X EVOLUTION 035 Housing | ||
Material Aluminium | ||
For Removal Oil-X Evolution AC010 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker genuine replacement compressed Air filter element designed to enhance the quality of Air and nitrogen in various industrial applications.
Constructed as a general-purpose coalescing and dry particulate filter
Micron rating is effective down to 1 Micron for superior filtration
Compatible with OIL-X EVOLUTION 035 housings, ensuring seamless integration
Recommended element change interval of 12 months for optimal performance
Designed for a range of industrial manufacturing processes
Related links
- Parker Replacement Filter Element for OIL-X EVOLUTION 035 Housing
- Parker 0.01 μm Replacement Filter Element for OIL-X EVOLUTION 035 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 045 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION AC030 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION AC025E Housing
- Parker 0.01 μm Replacement Filter Element for OIL-X EVOLUTION 055 Housing
- Parker 0.01 μm Replacement Filter Element for OIL-X EVOLUTION 010 Housing
- Parker 3 μm Replacement Filter Element for OIL-X EVOLUTION 055
