Parker Replacement Filter Element for OIL-X EVOLUTION AC025E Housing
- RS Stock No.:
- 824-695
- Mfr. Part No.:
- 025EAC
- Brand:
- Parker
Subtotal (1 unit)*
£105.35
(exc. VAT)
£126.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.35 |
*price indicative
- RS Stock No.:
- 824-695
- Mfr. Part No.:
- 025EAC
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | OIL-X EVOLUTION AC025E Housing | |
| For Removal | Oil-X Evolution AC010 | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With OIL-X EVOLUTION AC025E Housing | ||
For Removal Oil-X Evolution AC010 | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker service kit designed for the maintenance of breathing Air purifiers, ensuring optimal performance and Air quality. It provides essential components for replacement and upkeep of filter systems.
Includes an activated carbon replacement element to enhance Air purification efficiency
Comprises 12 and 36 month service kits to accommodate varying maintenance schedules
Developed with a focus on gas separation and filtration applications
Supports operational longevity of breathing Air purification systems
Related links
- Parker Replacement Filter Element for OIL-X EVOLUTION 045 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 035 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION AC030 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 050
- Parker Replacement Filter Element for OIL-X EVOLUTION AC010
- Parker Replacement Filter Element for OIL-X / OIL-X EVOLUTION and Parker Zander FL Series
- Parker Replacement Filter Element for OIL-X EVOLUTION 040
- Parker 0.01 μm Replacement Filter Element for OIL-X EVOLUTION 055 Housing
