Parker Replacement Filter Element for OIL-X EVOLUTION 045 Housing
- RS Stock No.:
- 823-483
- Mfr. Part No.:
- 045ACS
- Brand:
- Parker
Subtotal (1 unit)*
£370.75
(exc. VAT)
£444.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £370.75 |
*price indicative
- RS Stock No.:
- 823-483
- Mfr. Part No.:
- 045ACS
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | OIL-X EVOLUTION 045 Housing | |
| For Removal | Oil-X Evolution AC010 | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With OIL-X EVOLUTION 045 Housing | ||
For Removal Oil-X Evolution AC010 | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement compressed Air filter element designed for high-efficiency coalescing and removal of dry particulate and oil vapour, ensuring optimal Air quality within various industrial applications.
High efficiency in coalescing and oil vapour removal
Compatible with OIL-X EVOLUTION die-cast aluminium filters
Constructed for industrial manufacturing environments
Supports Air and nitrogen gas application requirements
Related links
- Parker Replacement Filter Element for OIL-X EVOLUTION 035 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION AC030 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION AC025E Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 050
- Parker Replacement Filter Element for OIL-X EVOLUTION AC010
- Parker Replacement Filter Element for OIL-X EVOLUTION 040
- Parker Replacement Filter Element for OIL-X / OIL-X EVOLUTION and Parker Zander FL Series
- Parker 0.01 μm Replacement Filter Element for OIL-X EVOLUTION 055 Housing
