Parker 0.01 μm Replacement Filter Element for OIL-X EVOLUTION 035 Housing
- RS Stock No.:
- 823-584
- Mfr. Part No.:
- 035AA
- Brand:
- Parker
Subtotal (1 unit)*
£191.06
(exc. VAT)
£229.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £191.06 |
*price indicative
- RS Stock No.:
- 823-584
- Mfr. Part No.:
- 035AA
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 0.01μm | |
| For Use With | OIL-X EVOLUTION 035 Housing | |
| For Removal | Oil-X Evolution AC010 | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 0.01μm | ||
For Use With OIL-X EVOLUTION 035 Housing | ||
For Removal Oil-X Evolution AC010 | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker Genuine Replacement Compressed Air Filter Element designed for high efficiency in removing contaminants from compressed Air systems, ensuring optimal performance in various applications.
High efficiency coalescing and dry particulate filtration
Micron rating down to 0.01 Micron for superior contaminant removal
Designed for use with OIL-X EVOLUTION 035 housings
Suitable for compressed Air and nitrogen gas applications
Element change interval of 12 months for convenience
Related links
- Parker Replacement Filter Element for OIL-X EVOLUTION 035 Housing
- Parker 1 μm Replacement Filter Element for OIL-X EVOLUTION 035 Housing
- Parker 0.01 μm Replacement Filter Element for OIL-X EVOLUTION 010 Housing
- Parker 0.01 μm Replacement Filter Element for OIL-X EVOLUTION 055 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 045 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION AC030 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION AC025E Housing
- Parker 3 μm Replacement Filter Element for OIL-X EVOLUTION 055
