Parker 0.01 μm Replacement Filter Element for Hypefilter

Subtotal (1 unit)*

£547.89

(exc. VAT)

£657.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£547.89

*price indicative

RS Stock No.:
824-754
Mfr. Part No.:
S370-ELZ
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

Filtration Size

0.01μm

For Use With

Hypefilter

For Removal

Dry Particles, Oil Vapour

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker Hiross compressed Air filter element designed for high efficiency coalescing, ensuring effective removal of contaminants such as oil vapour and dry particulates from compressed Air systems.

High efficiency coalescing filter element type optimises contaminant removal

Micron rating down to 0.01 Micron enhances Air quality

Single element design simplifies installation and maintenance

Designed specifically for use with Hypefilter housings, allowing tailored compatibility

Ideal for various industries, including industrial manufacturing and pharmaceuticals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy