Parker 1 μm Replacement Filter Element for Hypefilter
- RS Stock No.:
- 823-206
- Mfr. Part No.:
- P370-ELZ
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£547.89
(exc. VAT)
£657.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £547.89 |
*price indicative
- RS Stock No.:
- 823-206
- Mfr. Part No.:
- P370-ELZ
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 1μm | |
| For Use With | Hypefilter | |
| For Removal | Dry Particles, Oil Vapour | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 1μm | ||
For Use With Hypefilter | ||
For Removal Dry Particles, Oil Vapour | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement filter element designed for compressed Air applications, ensuring effective removal of coalescing, dry particulate, and oil vapour contaminants for optimal Air quality.
General-purpose coalescing filter element type for versatile use
Micron rating down to 1 Micron for enhanced filtration
Single element required for efficient performance
Suitable for Parker Hiross Hypefilter housings (HFN and NFF)
Recommended change interval of 12 months for reliability
Related links
- Parker 1 μm Replacement Filter Element for Hypefilter
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 0.01 μm Replacement Filter Element for Hypefilter
- Parker Replacement Filter Element for Hypefilter housing
- Parker 1 μm Replacement Filter Element for OIL-Xplus 0430G Housing
- Parker 1 μm Replacement Filter Element for OIL-X EVOLUTION 035 Housing
- Parker 1 μm Replacement Filter Element for OIL-Xplus 0330G and 1000G Housing
- Parker Replacement Filter Element for Filter
