Parker Replacement Filter Element for Hypefilter housing
- RS Stock No.:
- 824-096
- Mfr. Part No.:
- C175-ELZ
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£187.49
(exc. VAT)
£224.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.49 |
*price indicative
- RS Stock No.:
- 824-096
- Mfr. Part No.:
- C175-ELZ
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | Hypefilter housing | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With Hypefilter housing | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker compressed Air filter element offers exceptional oil vapour removal capabilities, ensuring clean Air standards are maintained in sensitive environments, particularly suitable for various industrial applications.
Designed for effective oil vapour removal
Utilises Advanced filtration technology for optimal performance
Compatible with Hypefilter housings for seamless integration
Single element configuration simplifies maintenance processes
Related links
- Parker Replacement Filter Element for Hypefilter housing
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 1 μm Replacement Filter Element for Hypefilter
- Parker 0.01 μm Replacement Filter Element for Hypefilter
- Parker Replacement Filter Element for OIL-X EVOLUTION 045 Housing
- Parker Replacement Filter Element for OIL-Xplus 0620G Housing
- Parker Replacement Filter Element for OIL-Xplus 0058G Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 035 Housing
