Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug

Subtotal (1 pack of 5 units)*

£140.76

(exc. VAT)

£168.91

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£140.76£28.152

*price indicative

RS Stock No.:
903-887
Mfr. Part No.:
25SFAW13MXN6
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 1/4

Series

25 Series

Sub Type

Plug

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-40°C

Maximum Operating Pressure

174 psi

Maximum Operating Temperature

240°C

Standards/Approvals

No

Finish

Nickel Plated

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker coupling plug designed for pneumatic and fluid handling applications, ensuring efficient operation and reliable performance in demanding environments.

No mix-ups between media due to colour and mechanical coding

UltraFlo valve delivers optimum flow and minimal pressure drop

Single-hand operation allows for quick and convenient connections

Constructed from Durable brass material for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy