Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler

Subtotal (1 pack of 10 units)*

£230.16

(exc. VAT)

£276.19

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£230.16£23.016

*price indicative

RS Stock No.:
903-198
Mfr. Part No.:
21KATS04MPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 3/8

Series

21 Series

Sub Type

Coupler

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Standards/Approvals

No

Finish

Nickel Plated

COO (Country of Origin):
DE
The Parker quick coupling system designed for efficient fluid and gas applications up to 35 bar. This versatile coupling features a nominal diameter of 5 mm, ensuring optimal performance in various environments.

Single-hand operation allows for effortless connections

Above average flow performance for liquids and gases

Compatible with Series 21 Plug fittings

Additional safety locking system available to prevent unintentional disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy