Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Straight-Through

Subtotal (1 pack of 10 units)*

£150.13

(exc. VAT)

£180.16

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£150.13£15.013

*price indicative

RS Stock No.:
903-186
Mfr. Part No.:
41SFIW21MXN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/2

Series

41

Sub Type

Straight-Through

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

ROHS

Finish

Nickel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling plug efficiently handles pneumatic and fluid applications up to 35 bar, featuring a robust design in nickel-plated brass for enhanced durability in various environments.

Corrosion resistant body material for longevity

High flow capability with minimal pressure drop

Straight-through function optimises fluid transport

Compatible with coupler Series 41 for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy