Parker Brass Pneumatic Quick Connect Coupling, 9mm Plug

Subtotal (1 pack of 10 units)*

£221.17

(exc. VAT)

£265.40

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£221.17£22.117

*price indicative

RS Stock No.:
903-156
Mfr. Part No.:
25SBTF09MPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

25 Series

Sub Type

Plug

Hose Barb Connection

9mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

507 psi

Maximum Operating Temperature

100°C

Finish

Nickel Plated

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling plug offers seamless connection for pneumatic, liquid and gas applications. Engineered for robust performance, it features a nominal diameter of 7.8 and operates efficiently under demanding conditions.

High flow valve for optimal flow and low pressure drops

Single-hand operation for easy and fast connection

Robust design ensuring long service life

Available in Durable nickel-plated brass and stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy