Parker Brass Pneumatic Quick Connect Coupling, 3mm Coupler

Image representative of range

Subtotal (1 pack of 10 units)*

£152.38

(exc. VAT)

£182.86

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£152.38£15.238

*price indicative

RS Stock No.:
902-410
Mfr. Part No.:
20KATF03MPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

Series 20

Sub Type

Coupler

Hose Barb Connection

3mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Finish

Nickel Plated

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system provides efficient connections for pneumatic, liquid, and gas applications, optimising operations with a Compact design for up to 35 bar pressure.

Mini Industrial coupling with European profile enhances compatibility

Single hand operation facilitates quick and effortless connections

High flow rates achieved despite small dimensions

Constructed from Durable nickel-plated brass for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy