Parker Brass Pneumatic Quick Connect Coupling, 3mm Coupler

Subtotal (1 pack of 10 units)*

£155.19

(exc. VAT)

£186.23

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£155.19£15.519

*price indicative

RS Stock No.:
902-340
Mfr. Part No.:
20KFTF03MPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

Series 20

Sub Type

Coupler

Hose Barb Connection

3mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

507 psi

Maximum Operating Temperature

100°C

Finish

Nickel Plated

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system offers efficient connection for pneumatic, liquid, and gas applications with a nominal diameter of 2.7 mm, suited for pressures up to 35 bar.

Mini Industrial coupling facilitates single-hand operation for seamless connections

Constructed from brass with nickel-plated finish for durability

Designed to handle a flow rate of 165 L/min for Air and 1.5 L/min for water

Compatible with Series 20 Plug, enhancing system versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy