Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Coupler
- RS Stock No.:
- 902-277
- Mfr. Part No.:
- 27KBAK21MPN
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 5 units)*
£409.15
(exc. VAT)
£490.98
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £409.15 | £81.83 |
*price indicative
- RS Stock No.:
- 902-277
- Mfr. Part No.:
- 27KBAK21MPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPT | |
| Thread Size | 1/2 in | |
| Series | 27 Series | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 507 psi | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPT | ||
Thread Size 1/2 in | ||
Series 27 Series | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 507 psi | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker premium quick coupling system designed for pneumatic and fluid handling applications, delivering robust performance up to 35 bar in demanding environments.
UltraFlo valve ensures optimum flow with low pressure drop
Single-hand operation allows for quick and easy connections
Robust design features a steel sleeve for enhanced durability
Compatible with air, NEUTRAL gases, chemicals, and water
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3/4 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 in Male BSPT Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Male BSPT Coupling
