Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler

Image representative of range

Subtotal (1 pack of 10 units)*

£259.59

(exc. VAT)

£311.51

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£259.59£25.959

*price indicative

RS Stock No.:
901-754
Mfr. Part No.:
21KBTF10MPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

21 Series

Sub Type

Coupler

Hose Barb Connection

10mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Finish

Nickel Plated

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system offers a reliable solution for pneumatic, liquid, and gas applications, designed for optimal performance under pressures up to 35 bar, catering to a diverse range of industrial needs.

Mini industrial coupling with single-hand operation for convenient and quick connections

Above-average flow performance ensures efficient fluid handling for various media

Comes with a dry-break version option to prevent spills during disconnection

Enhanced safety features include an additional locking system to mitigate accidental disconnections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy