Parker POM Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- RS Stock No.:
- 901-715
- Mfr. Part No.:
- 72KBIW13DPX
- Brand:
- Parker
Subtotal (1 pack of 5 units)*
£337.84
(exc. VAT)
£405.41
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £337.84 | £67.568 |
*price indicative
- RS Stock No.:
- 901-715
- Mfr. Part No.:
- 72KBIW13DPX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 72 | |
| Sub Type | Coupling | |
| Material | POM | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 15 bar | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 72 | ||
Sub Type Coupling | ||
Material POM | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 15 bar | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic and fluid handling applications, offering reliable performance with a nominal diameter ranging from 4.3 to 30, suitable for pressures up to 15 bar.
Coupling system compliant with ISO 7241-1 series B for reliable connections
Engineered for two-hand operation, ensuring safe coupling mechanics
Delivers high flow rates while maintaining a low pressure drop
Constructed from Durable thermoplastic POM for longevity
Related links
- Parker POM Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
- Parker POM Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
- Parker Polyvinylidene Fluoride Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
