Parker Brass Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling

Subtotal (1 pack of 10 units)*

£248.91

(exc. VAT)

£298.69

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£248.91£24.891

*price indicative

RS Stock No.:
902-337
Mfr. Part No.:
19KAIW13MPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

1/4 in

Series

19

Sub Type

Coupling

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Finish

Nickel

Standards/Approvals

ROHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Quick Coupling serves as a robust connection solution for pneumatic and fluid handling applications, designed for effective operation under pressures up to 35 bar, ensuring high performance and durability.

UltraFlo valve enables optimal flow with minimal pressure drop

Steel sleeve design counters oscillating forces for reliability

Single-hand operation allows for swift and easy connections

Constructed from brass to ensure structural integrity

Compatible with a variety of fluids including chemicals and Air

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy