Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
- RS Stock No.:
- 901-511
- Mfr. Part No.:
- 21SBIW10MPX
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£131.39
(exc. VAT)
£157.67
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £131.39 | £13.139 |
*price indicative
- RS Stock No.:
- 901-511
- Mfr. Part No.:
- 21SBIW10MPX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 1/8 | |
| Series | 21 Series | |
| Sub Type | Plug | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 1/8 | ||
Series 21 Series | ||
Sub Type Plug | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling plug with a nominal diameter of 5 designed for pneumatic, liquids, and gas applications, effectively managing pressures up to 35 bar and ensuring seamless connections under various conditions.
Mini industrial coupling with above-average flow performance
Single-hand operation for swift and efficient connectivity
European profile, widely recognised for its compatibility
Available in dry-break and with optional safety locking features
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Single Shut-Off
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupler
