Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Single Shut-Off

Subtotal (1 pack of 10 units)*

£234.10

(exc. VAT)

£280.92

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£234.10£23.41

*price indicative

RS Stock No.:
901-500
Mfr. Part No.:
40KAIW17MPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 3/8

Series

40

Sub Type

Single Shut-Off

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

ROHS

Finish

Nickel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling system offers a reliable solution for pneumatic applications, featuring a nominal diameter of 9mm designed for pressures up to 35 bar, ensuring optimal flow rates for various operational needs.

Single shut-off functionality for enhanced operational safety

Constructed with brass for durability and reliability

Compatible fittings with Series 40 plugs for seamless integration

Valves included for standard operation, facilitating easy use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy