Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- RS Stock No.:
- 901-483
- Mfr. Part No.:
- 74SBIW21MPX
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 5 units)*
£220.88
(exc. VAT)
£265.06
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £220.88 | £44.176 |
*price indicative
- RS Stock No.:
- 901-483
- Mfr. Part No.:
- 74SBIW21MPX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 1/2 | |
| Series | 74 | |
| Sub Type | Double Shut-Off | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 150 bar | |
| Standards/Approvals | ISO 7241-B | |
| Finish | Untreated Surface | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 1/2 | ||
Series 74 | ||
Sub Type Double Shut-Off | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 150 bar | ||
Standards/Approvals ISO 7241-B | ||
Finish Untreated Surface | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for fluid handling applications, featuring a nominal diameter of 4.3 to 20 mm and capable of withstanding pressures up to 250 bar.
Compliant with ISO 7241-1B profile for reliable connections
High flow rates achieved with minimal pressure drop
Requires two-hand operation for secure coupling and uncoupling
Constructed from Durable brass for longevity
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Double Shut-Off
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupler
