Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector

Subtotal (1 unit)*

£40.26

(exc. VAT)

£48.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.26

*price indicative

RS Stock No.:
855-438
Mfr. Part No.:
HFCD42612
Brand:
Colder Products
Find similar products by selecting one or more attributes.
Select all

Brand

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

3/8 in

Series

HFC12

Sub Type

Connector

Hose Barb Connection

0.375in

Material

Polypropylene

Minimum Operating Temperature

32°F

Maximum Operating Temperature

160°F

Maximum Operating Pressure

4.2 bar

COO (Country of Origin):
US
The Colder Products connector offers reliable fluid control with innovative shutoff valves, ensuring easy disconnection without interrupting flow. Its ergonomic design and lightweight construction enhance usability across various applications.

Lightweight and Compact design allows for easy handling

High-efficiency valves deliver superior flow performance

Polypropylene material provides chemical resistance and sterilisation capabilities

Compatible with multiple coupling mates for versatile use

Ergonomic latch design simplifies operation and enhances grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy