Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 6.4mm Connector
- RS Stock No.:
- 855-422
- Mfr. Part No.:
- EFCD16412
- Brand:
- Colder Products
Image representative of range
Subtotal (1 unit)*
£39.07
(exc. VAT)
£46.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.07 |
*price indicative
- RS Stock No.:
- 855-422
- Mfr. Part No.:
- EFCD16412
- Brand:
- Colder Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/4 in | |
| Series | EFC12 | |
| Sub Type | Connector | |
| Hose Barb Connection | 6.4mm | |
| Material | Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 160°F | |
| Maximum Operating Pressure | 7.2 bar | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/4 in | ||
Series EFC12 | ||
Sub Type Connector | ||
Hose Barb Connection 6.4mm | ||
Material Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 160°F | ||
Maximum Operating Pressure 7.2 bar | ||
- COO (Country of Origin):
- US
The Colder Products coupling offers high efficiency flow management in Compact settings. It features a bulkhead panel mount option, ensuring tight Seals against tank walls and drums for reliable fluid transfer.
High efficiency valve design provides superior flow capacity than similar couplings
Constructed from chemically resistant polypropylene for durability in harsh environments
Compatible with most APC couplings for versatile integration
Plastic thumb latch minimises moving parts, enhancing reliability
Available in 1/4 inch and 3/8 inch tubing sizes to meet various connection requirements
Related links
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 6.4mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.25in Connector
