Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- RS Stock No.:
- 855-389
- Mfr. Part No.:
- NS2D220212
- Brand:
- Colder Products
Image representative of range
Subtotal (1 unit)*
£18.20
(exc. VAT)
£21.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.20 |
*price indicative
- RS Stock No.:
- 855-389
- Mfr. Part No.:
- NS2D220212
- Brand:
- Colder Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/8 in | |
| Series | NS212 | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.125in | |
| Material | Glass Reinforced Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Pressure | 3.1 bar | |
| Maximum Operating Temperature | 120°F | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/8 in | ||
Series NS212 | ||
Sub Type Connector | ||
Hose Barb Connection 0.125in | ||
Material Glass Reinforced Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Pressure 3.1 bar | ||
Maximum Operating Temperature 120°F | ||
- COO (Country of Origin):
- US
The Colder Products coupling offers an efficient, non-spill solution designed for quick and reliable connections in fluid transfer systems, utilising Advanced valve technology for enhanced safety and performance.
Disconnects under pressure without any spills, enhancing operational safety
Compact design allows for high flow rates in limited spaces, optimising system efficiency
Broad chemical compatibility facilitates use across diverse applications
Made from glass-filled polypropylene and stainless steel, ensuring durability and longevity
Integrated locking mechanism enables easy, twist-to-connect functionality
Related links
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 6.4mm Connector
