PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in Female

Subtotal (1 unit)*

£54.00

(exc. VAT)

£64.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.00

*price indicative

RS Stock No.:
625-666
Mfr. Part No.:
CSI 088103
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/2 in

Material

Composite Body

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Standards/Approvals

ISO 6150-C

COO (Country of Origin):
FR
The PREVOST Parallel female thread twin coupler is a state-of-the-art solution designed for seamless fluid transfer in professional environments. Engineered with a parallel female thread twin coupler profile conforming to ISO 6150C standards, this coupling guarantees a reliable connection that can withstand significant operational pressures. It is specifically tailored to maintain optimal flow rates at 6.00 bar, ensuring performance efficiency across a variety of applications. With an impressive temperature tolerance ranging from -15°C to 70°C, this product proves its versatility in differing conditions.

Constructed to meet professional ISO standards for assured quality

Designed for both high and low temperature applications

Facilitates efficient flow rates to enhance operational productivity

Features robust materials for longevity and resilience

Simplifies fluid transfer processes in various industries

Compact dimensions aid in ease of installation and use

Perfect for environments requiring rapid coupling and decoupling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy