PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in Male
- RS Stock No.:
- 625-670
- Mfr. Part No.:
- CSI 088153
- Brand:
- PREVOST
Subtotal (1 unit)*
£53.78
(exc. VAT)
£64.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £53.78 |
*price indicative
- RS Stock No.:
- 625-670
- Mfr. Part No.:
- CSI 088153
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Material | Composite Body | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Material Composite Body | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST tapered male thread twin coupler designed to deliver efficient fluid transfer while ensuring secure connections. Ideal for various industrial applications, this quick coupling combines robust engineering with precise dimensions to optimise flow rates and maintain operational reliability. With a profile adhering to ISO 6150C standards, this product showcases an exceptional design that caters to the demands of today's high-performance machinery. It operates effectively under a minimum pressure of 2 bar, ensuring steady performance even in challenging conditions. Moreover, its temperature resilience, handling ranges from -15°C to 70°C, makes it highly versatile across different environments. The thoughtful engineering behind this component not only enhances productivity but also ensures safety in your operations, reflecting a commitment to quality and innovation.
Designed for high efficiency in fluid transfer applications
Adheres to ISO 6150C standards for compatibility and reliability
Equipped with a secure tapered male thread for stable connections
Optimised for a minimum operating pressure of 2 bar
Versatile temperature range from 15°C to 70°C for diverse environmental use
Durable construction ensures longevity and consistent performance
Compact dimensions facilitate easy installation in constrained spaces
Related links
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 3/8 in Male
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in Female
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 3/8 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/4 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, 6mm
- PREVOST Composite Body Safety Quick Connect Coupling, 3/8 in Female BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 1/4 in Male BSP
