PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in Female
- RS Stock No.:
- 625-664
- Mfr. Part No.:
- CSI 082103
- Brand:
- PREVOST
Subtotal (1 unit)*
£62.32
(exc. VAT)
£74.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.32 |
*price indicative
- RS Stock No.:
- 625-664
- Mfr. Part No.:
- CSI 082103
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Material | Composite Body | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Material Composite Body | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST Bulkhead coupler ensures secure connections and efficient flow management in various operational environments. Designed to meet ISO 6150C standards, it provides consistent performance under pressure, making it an ideal choice for professionals in need of quick and safe disconnections. Its minimum operating temperature range caters to diverse applications, ensuring functionality in demanding conditions. This coupling embodies the perfect synergy of innovation and safety, providing users with peace of mind during critical tasks.
Designed for compatibility with ISO 6150C standards ensuring a reliable connection
Engineered to handle flow rates effectively enhancing operational efficiency
Constructed with high quality materials for longevity and durability
Features a compact design that simplifies integration into existing systems
Suitable for a wide temperature range making it versatile across industries
Facilitates safe and quick disconnections minimising downtime during operation
Related links
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in Female
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in Male
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 3/8 in Male
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 3/8 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/4 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, 6mm
- PREVOST Composite Body Safety Quick Connect Coupling, 3/8 in Female BSP
