CEJN Brass Pneumatic Quick Connect Coupling, R 1/4 in ISO 5mm, 8 mm

Subtotal (1 unit)*

£8.46

(exc. VAT)

£10.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.46

*price indicative

RS Stock No.:
589-304
Mfr. Part No.:
199580877
Brand:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

Thread Standard

ISO

Product Type

Pneumatic Quick Connect Coupling

Thread Size

R 1/4 in

Series

Streamline

Hose Barb Connection

5mm, 8mm

Material

Brass

Standards/Approvals

ISO

COO (Country of Origin):
SE
The CEJN Stream-Line connections are available with swivel and fixed adapters, both are offered with or without kink protectors.

Connection is R 1/4 inch

Material is plated brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy