CEJN Brass Pneumatic Quick Connect Coupling, R 1/2 in Male ISO 12mm, 8 mm
- RS Stock No.:
- 589-312
- Mfr. Part No.:
- 199581687
- Brand:
- CEJN
Subtotal (1 unit)*
£21.27
(exc. VAT)
£25.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.27 |
*price indicative
- RS Stock No.:
- 589-312
- Mfr. Part No.:
- 199581687
- Brand:
- CEJN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Thread Standard | ISO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | R 1/2 in | |
| Series | Streamline | |
| Hose Barb Connection | 12mm, 8mm | |
| Material | Brass | |
| Thread Gender | Male | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Thread Standard ISO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size R 1/2 in | ||
Series Streamline | ||
Hose Barb Connection 12mm, 8mm | ||
Material Brass | ||
Thread Gender Male | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- SE
The CEJN Stream-Line connections are available with swivel and fixed adapters, both are offered with or without kink protectors.
Connection is R 1/2 inch
Material is plated brass
Related links
- CEJN Brass Pneumatic Quick Connect Coupling 8 mm
- CEJN Brass Pneumatic Quick Connect Coupling 8 mm
- CEJN Brass Pneumatic Quick Connect Coupling 8 mm Fixed Adapter
- CEJN Brass Hose Adapter 8 mm
- CEJN Brass Pneumatic Quick Connect Coupling 8 mm
- CEJN Brass Pneumatic Quick Connect Coupling, R 1/4 in
- CEJN Brass Pneumatic Quick Connect Coupling, R 1/4 in ISO
- CEJN Brass 1/4 in Male R
