SMC Brass Pneumatic Quick Connect Coupling, M5 3.2mm
- RS Stock No.:
- 365-639
- Mfr. Part No.:
- KK2P-23H
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£19.21
(exc. VAT)
£23.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £19.21 | £3.842 |
*price indicative
- RS Stock No.:
- 365-639
- Mfr. Part No.:
- KK2P-23H
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M5 | |
| Series | KK | |
| Hose Barb Connection | 3.2mm | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Operating Temperature | 60°C | |
| Finish | Electroless Nickel Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M5 | ||
Series KK | ||
Hose Barb Connection 3.2mm | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Operating Temperature 60°C | ||
Finish Electroless Nickel Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC S Coupler with Straight Model from KK series employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.
General purpose type
With sleeve lock mechanism
Low leakage seal construction
Light weight
No spring located in the flow path
Related links
- SMC Brass Pneumatic Quick Connect Coupling, M5 JIS 3.2mm
- SMC Brass Pneumatic Quick Connect Coupling Male 6mm
- SMC Brass Pneumatic Quick Connect Coupling Female 4mm
- SMC Stainless Steel M5 Male Metric 6mm Straight Plug
- Parker Brass Pneumatic Quick Connect Coupling, M5 Male Metric Coupling
- Parker Brass Pneumatic Quick Connect Coupling, M5 Male Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M5 Metric Plug
- RS PRO Brass Pneumatic Quick Connect Coupling, M5 Male Metric
