SMC Pneumatic Quick Connect Coupling, M5 3.2mm Threaded, Tube

Subtotal (1 bag of 5 units)*

£48.62

(exc. VAT)

£58.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£48.62£9.724

*price indicative

RS Stock No.:
365-640
Mfr. Part No.:
KK2S-23H
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Threaded Connection

M5

Thread Size

M5

Coupling Type

Quick Connect Coupling Socket

Connection Type

Threaded, Tube

Hose Barb Connection

3.2mm

COO (Country of Origin):
JP
The SMC S Coupler with Threaded Model from KK series employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.

General purpose type
With sleeve lock mechanism
Low leakage seal construction
Light weight
No spring located in the flow path

Related links