RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, G1/8 Female Threaded
- RS Stock No.:
- 325-629
- Brand:
- RS PRO
Subtotal (1 unit)*
£2.13
(exc. VAT)
£2.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.13 |
*price indicative
- RS Stock No.:
- 325-629
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Threaded Connection | G1/8 Female | |
| Coupling Gender | Male | |
| Connection Standard | ISO 6150-B-15 | |
| Thread Size | 1/8in | |
| Coupling Type | Quick Connect Coupling Plug | |
| Connection Type | Threaded | |
| Material | Brass, Steel | |
| Thread Gender | Female | |
| Thread Standard | BSP | |
| Maximum Operating Pressure | 35bar | |
| Finish | Nickel Plated | |
| Minimum Operating Temperature | -20°C | |
| Seal Material | NBR | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Threaded Connection G1/8 Female | ||
Coupling Gender Male | ||
Connection Standard ISO 6150-B-15 | ||
Thread Size 1/8in | ||
Coupling Type Quick Connect Coupling Plug | ||
Connection Type Threaded | ||
Material Brass, Steel | ||
Thread Gender Female | ||
Thread Standard BSP | ||
Maximum Operating Pressure 35bar | ||
Finish Nickel Plated | ||
Minimum Operating Temperature -20°C | ||
Seal Material NBR | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, G 1/8 in Female
The RS PRO Pneumatic Quick Connect Coupling Plug is widely used in various industries, including robotic assembly lines and other equipment. This connector features a through type coupling, ensuring reliable performance.
Features and Benefits
Maximum operating pressure is 35 bar, ensuring robust performance in demanding environments
Operating temperature range -20°C to +100°C, suitable for diverse applications
Made of steel with nickel plated finish, providing durability and corrosion resistance
Flow 890 l/min, allowing efficient air transfer
DN8.5, ensuring compatibility with standard systems
ISO 6150-B-15, meeting international standards for interchangeability
Industrial Interchangeable 3/8 inch, offering flexibility in connections
Compatible with TST SWING COUPLING E and HANSEN 4000, enhancing versatility
Compatible with PARKER 30 3/8 inch and CEJN 430, broadening application scope
Compatible with GROMELLE 900 and PARKER - RECTUS 30, ensuring wide-ranging use
Compatible with ATLAS COPCO QIC10US, providing additional compatibility
Operating temperature range -20°C to +100°C, suitable for diverse applications
Made of steel with nickel plated finish, providing durability and corrosion resistance
Flow 890 l/min, allowing efficient air transfer
DN8.5, ensuring compatibility with standard systems
ISO 6150-B-15, meeting international standards for interchangeability
Industrial Interchangeable 3/8 inch, offering flexibility in connections
Compatible with TST SWING COUPLING E and HANSEN 4000, enhancing versatility
Compatible with PARKER 30 3/8 inch and CEJN 430, broadening application scope
Compatible with GROMELLE 900 and PARKER - RECTUS 30, ensuring wide-ranging use
Compatible with ATLAS COPCO QIC10US, providing additional compatibility
Applications
Robotic assembly lines
Industrial equipment
Manufacturing processes
Industrial equipment
Manufacturing processes
Additional Information
Threaded Connection: G 1/8 in Female
Thread Standard: BSP
Seal Material: NBR
Thread Standard: BSP
Seal Material: NBR
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
