RS PRO Steel Pneumatic Quick Connect Coupling, M18 Female Metric

Subtotal (1 unit)*

£2.35

(exc. VAT)

£2.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.35

*price indicative

RS Stock No.:
325-574
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

Metric

Thread Size

M18

Series

25

Material

Steel

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Standards/Approvals

Euro 7.8

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, M18 x 1.5 Female


The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures reliable performance under high pressure and temperature conditions.

Features and Benefits


Maximum operating pressure of 35 bar ensures robust performance in demanding applications

Operating temperature range from -20°C to +100°C provides versatility in different environments

Constructed from steel with a nickel-plated finish for enhanced durability and corrosion resistance

Single shut-off feature for secure and leak-free connections

Euro Profile DN7.8 for compatibility with a wide range of systems

Flow rate of 1800 l/min for efficient air transfer

Compatible with TST SWING COUPLING C, TST 026, PARKER - RECTUS 25 and 26, CEJN 320, JWL 520 and 530, and PARKER PEF

Applications


Robotic assembly lines

Industrial equipment

Pneumatic systems

Additional Information


Threaded Connection: M18 x 1.5 Female

Seal Material: NBR

Material: Brass; Steel

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy