RS PRO Brass Pneumatic Quick Connect Coupling, M12 Female Metric
- RS Stock No.:
- 325-415
- Brand:
- RS PRO
Subtotal (1 unit)*
£1.53
(exc. VAT)
£1.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.53 |
*price indicative
- RS Stock No.:
- 325-415
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | Metric | |
| Thread Size | M12 | |
| Series | 21 | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | Euro 5 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard Metric | ||
Thread Size M12 | ||
Series 21 | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals Euro 5 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, M12 x 1.5 Female
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures quick and secure connections, enhancing operational efficiency.
Features and Benefits
Maximum operating pressure 35 bar, ensuring robust performance in demanding applications
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from brass with a nickel-plated finish, offering durability and corrosion resistance
Euro Profile DN5, providing compatibility with standard pneumatic systems
Flow rate of 560 l/min, supporting high-performance pneumatic operations
Compatible with PARKER - RECTUS 21 and 90, CAMOZZI MINI SERIES, and LEGRIS 9200, ensuring versatile use
Applications
Robotic assembly lines
Manufacturing equipment
Industrial pneumatic systems
Additional Information
Seal material is nitrile rubber (NBR), providing effective sealing and durability in pneumatic applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling, M12 Female Metric
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 6mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 5mm
- RS PRO Brass Pneumatic Quick Connect Coupling, M12 Male Metric
- RS PRO Brass Pneumatic Quick Connect Coupling, M12 Male Metric 9mm
- RS PRO Brass Pneumatic Quick Connect Coupling, M14 Female Metric
- RS PRO Brass Pneumatic Quick Connect Coupling, M5 Female Metric Single Shut Off (One Side Is with Valve)
