RS PRO Stainless Steel, Brass Pneumatic Quick Connect Coupling, M16 Male Metric

Subtotal (1 unit)*

£9.39

(exc. VAT)

£11.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.39

*price indicative

RS Stock No.:
325-471
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

Metric

Product Type

Pneumatic Quick Connect Coupling

Thread Size

M16

Series

25

Material

Stainless Steel, Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Standards/Approvals

Euro 7.8

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling Socket, M16 x 1.5 Male


The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.

Features and Benefits


Maximum operating pressure 35 bar: Ensures high performance in demanding applications

Operating temperature range -20°C to +100°C: Suitable for a wide range of environments

Made of brass and steel with nickel plated finish: Provides corrosion resistance and longevity

Single shut off: Prevents air loss when disconnected

Euro Profile DN7.8: Standardised connection for compatibility

Flow rate 1800 l/min: Supports high flow applications

Compatible with TST SWING COUPLING C and TST 026: Versatile use with existing systems

Compatible with PARKER - RECTUS 25 and 26 and CEJN 320: Broad compatibility with popular brands

Compatible with JWL 520 and 530 and PARKER PEF: Expands usability across different setups

Compatible with LEGRIS: Ensures integration with various components

Applications


Commonly used in robotic assembly lines, manufacturing equipment, and other industrial pneumatic systems.

Additional Information


Threaded Connection: M16 x 1.5 Male

Seal Material: NBR (Nitrile Rubber)

Connection Standard: DN 7.8mm Euro Profile

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy