RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 1/8 in Female G

Subtotal (1 unit)*

£2.40

(exc. VAT)

£2.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.40

*price indicative

RS Stock No.:
325-535
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

G

Thread Size

1/8 in

Series

23

Material

Brass, Steel

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Standards/Approvals

ISO 6150 B-12

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 1/8 in Female BSP


The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. It is ideal for use in robotic assembly lines and other industrial equipment, offering durability and effective sealing with its nitrile rubber seal material.

Features and Benefits


Maximum operating pressure of 35 bar, ensuring robust performance

Operating temperature range from -20°C to +100°C, suitable for various environments

ISO 6150-B-12 compliance, guaranteeing compatibility with industry standards

Industrial interchangeable 1/4 inch, providing versatile connectivity

US MIL STD. 4109 1/4 inch, meeting military specifications

Flow rate of 900 l/min, supporting high-efficiency operations

Compatible with TST SWING COUPLING B1, enhancing flexibility

Works with Industrial interchange 1/4 inch and TST 024, broadening application scope

Compatible with PARKER - RECTUS 23 and CEJN 310, ensuring wide-ranging use

Fits HANSEN 3000 and PARKER 20, offering extensive compatibility

Compatible with ATLAS COPCO QIC 08 and US-MIL-SPEC-C-4109, meeting diverse needs

Applications


Robotic assembly lines

Industrial equipment

Pneumatic systems

Additional Information


Threaded Connection: 1/8 in Female BSP

Thread Standard: BSP

Material: Brass; Steel

Finish: Nickel

Seal Material: NBR

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy