RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 1/8 BSP Female Threaded

Subtotal (1 unit)*

£1.73

(exc. VAT)

£2.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.73

*price indicative

RS Stock No.:
325-493
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Threaded Connection

1/8 BSP Female

Coupling Gender

Male

Connection Standard

British

Thread Size

1/8in

Coupling Type

Quick Connect Coupling Plug

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Female

Thread Standard

BSP

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

NBR

Maximum Operating Temperature

100°C

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 1/8 in Female BSP


The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless flow and secure sealing, enhancing overall system performance.

Features and Benefits


Maximum operating pressure of 35 bar, ensuring robust performance in demanding applications
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from brass and steel with a nickel-plated finish, offering durability and corrosion resistance
Single shut-off feature, providing controlled disconnection
Flow rate of 660 l/min, supporting high-efficiency operations
British Profile DN5.5, ensuring compatibility with standard systems
Compatible with TST SWING COUPLING P PCL 60 PARKER - RECTUS 19, offering versatile integration

Applications


Commonly used in robotic assembly lines, manufacturing equipment, and other industrial pneumatic systems

Additional Information


Threaded connection: 1/8 in Female BSP, ensuring secure and standardised fittings
Seal material: NBR, providing reliable sealing under various conditions

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links