RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, M16 Female Threaded

Subtotal (1 unit)*

£2.05

(exc. VAT)

£2.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 118 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.05

*price indicative

RS Stock No.:
325-572
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Threaded Connection

M16 Female

Coupling Gender

Male

Connection Standard

Euro 7.8

Thread Size

M16

Coupling Type

Quick Connect Coupling Plug

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Female

Thread Standard

Metric

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, M16 x 1.5 Female


The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures quick and secure connections, enhancing operational efficiency.

Features and Benefits


Maximum operating pressure of 35 bar for robust performance
Operating temperature range from -20°C to +100°C for versatile use
Constructed from steel with a nickel-plated finish for durability and corrosion resistance
Single shut-off feature for safety and control
Euro Profile DN7.8 for standardised compatibility
Flow rate of 1800 l/min for optimal air delivery
Compatible with TST SWING COUPLING C, TST 026, PARKER - RECTUS 25 and 26, CEJN 320, JWL 520 and 530, and PARKER PEF for versatile integration

Applications


Robotic assembly lines
Industrial equipment
Pneumatic systems

Additional Information


Threaded Connection: M16 x 1.5 Female
Thread Standard: Metric
Seal Material: NBR

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links